Intel / Altera EPF8636ALC84-4N

FPGA FLEX 8000 Family 6K Gates 504Cells 125MHz 0.42um Technology 5V 84-Pin PLCC
$ 104.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF8636ALC84-4N.

IHS

Datasheet62 pages31 years ago
Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF8636ALC84-4N provided by its distributors.

FPGA FLEX 8000 Family 6K Gates 504Cells 125MHz 0.42um Technology 5V 84-Pin PLCC
FPGA, 504 LOGIC CELL, LCC-84, 70DEG C; CPLD Type: -; No. of Macrocells: 504; No. of I/O's: 68I/O's; Logic Case Style: LCC; No. of Pins: 84Pins; Frequency: 83MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Dela
; Logic Type:EPF8636A; Logic Base Number:8636; No. of I/O Pins:68; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84; Operating Temp. Max:85°C; Operating Temp. Min:0°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF8636ALC844N