Intel / Altera EPF6016ATI144-3

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz 0.42um Technology 3.3V 144-Pin TQFP
$ 106.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016ATI144-3.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 106.095
$ 51.45
Stock
32,543
191,547
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
132
132
Number of I/Os
117
117
Memory Type
-
-
Max Frequency
133 MHz
133 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EPF6016ATI144-3 provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz 0.42um Technology 3.3V 144-Pin TQFP
FPGA - Field Programmable Gate Array FPGA - Flex 6000 132 LABs 117 IOs
FLEX 6000 EPF6016 144-LQFP Tin/Lead (Sn/Pb) field programmable gate array 1.6mm 2.5/3.33.3V 133MHz -40C~100C TJ
LOADABLE PLD, CMOS, LFQFP, QFP144,.63SQ,20

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016ATI1443