Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K70RC240-3N

Altera EPF10K70RC240-3N FPGA, Flex 10K, 70K Gates, RQFP240
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K70RC240-3N.

_legacy Avnet

Datasheet128 pages25 years ago

Farnell

Descriptions

Descriptions of Intel / Altera EPF10K70RC240-3N provided by its distributors.

ALTERA EPF10K70RC240-3N FPGA, FLEX 10K, 70K GATES, RQFP240
; Logic Type:EPF10K70; Logic Base Number:10; No. of I/O Pins:189; Termination Type:SMD; Package/Case:240-RQFP; No. of Pins:240; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, 3744 LOGIC CELL, RQFP-240, 85DEG C; CPLD Type: -; No. of Macrocells: 3744; No. of I/O's: 189I/O's; Logic Case Style: RQFP; No. of Pins: 240Pins; Frequency: 80MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propa

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K70RC2403N