Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30EFC484-2

Loadable Pld, 400 Ps, Cmos, 23 X 23 Mm, 1 Mm Pitch, Fine Line, BGA-484
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30EFC484-2.

IHS

Datasheet0 pages0 years ago

Newark

Arrow Electronics

CAD Models

Download Intel / Altera EPF10K30EFC484-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01

Descriptions

Descriptions of Intel / Altera EPF10K30EFC484-2 provided by its distributors.

LOADABLE PLD, 400 ps, CMOS, 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484
FPGA - Field Programmable Gate Array FPGA - Flex 10K 216 LABs 220 IOs
Loadable PLD, 0.4ns, CMOS, PBGA484
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:75MHz; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30EFC-484-2
  • EPF10K30EFC4842