Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics EPF10K30EFC256-2X

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
$ 86.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPF10K30EFC256-2X.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA
Intel / AlteraEPF10K30AFC256-2N
FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz CMOS Technology 3.3V 256-Pin FBGA
Lattice SemiconductorLCMXO3L-2100C-5BG256C
FPGA MACHXO3 Family 2100 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Rochester ElectronicsEP1K10FC256-2N
FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Rochester ElectronicsEP1K10FC256-1
FPGA ACEX 1K Family 10K Gates 576 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
MicrochipAPA150-FG256
FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um Technology 2.5V Automotive 256-Pin FBGA Tray

Descriptions

Descriptions of Rochester Electronics EPF10K30EFC256-2X provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
FPGA FLEX 10KEFamily 30KGates 1728Cells 200MHz 2.5V 256-Pin FBGA Tray
1728 216 119000 BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD, 176 Macrocells, 176 I/O's, FBGA, 256 Pins
MIXED CMOS Non-RoHS Compliant BALL FPGA 0C~70C TA 0.4ns 2.52.5/3.3V 2.1mm
24Kbit 1728 216 2.375V 2.625V FBGA-256 SMD mount
LOADABLE PLD, 400 ps, CMOS, BGA, BGA256,16X16,40
Loadable PLD, 0.4ns, CMOS, PBGA256
FLEX 10K EMBEDDED PROGRAMMABLE LOGIC;
IC AMP W-CDMA 1.88-2.1GHZ TO270
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:75MHz; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30EFC2562X