Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30EFC256-2N

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30EFC256-2N.

IHS

Datasheet100 pages27 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 78.9
$ 78.9
Stock
245,089
232,075
232,075
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Propagation Delay
400 ps
400 ps
400 ps
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
216
216
216
Number of I/Os
176
176
176
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K30FI256-2
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K30FC256-2
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K30FC256-2N
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLCMXO3L-2100C-5BG256I
Field Programmable Gate Array, 264 CLBS, 127.2MHz, 2100-Cell, PBGA256
Lattice SemiconductorLCMXO3L-2100C-6BG256C
2112 264 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorLCMXO3L-2100C-6BG256I
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2100-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EPF10K30EFC256-2N provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5V 256-Pin FBGA
LOADABLE PLD, 400 ps, CMOS, BGA, BGA256,16X16,40
Loadable PLD, 0.4ns, CMOS, PBGA256
IC FLASH 128MBIT PARALLEL 64FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED