Intel / Altera EPF10K10ATC100-2

FPGA FLEX 10KA Family 10K Gates 576 Cells 142.86MHz 0.3um Technology 3.3V 100-Pin TQFP
$ 59.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10ATC100-2.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EPF10K10ATC100-2 provided by its distributors.

FPGA FLEX 10KA Family 10K Gates 576 Cells 142.86MHz 0.3um Technology 3.3V 100-Pin TQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.6ns, CMOS, PQFP100
Programmable Logic IC; Logic Type:Programmable; Number of Macrocells:66; Package/Case:100-TQFP; Leaded Process Compatible:No; Number of Circuits:576; Peak Reflow Compatible (260 C):No; Mounting Type:surface mount RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10ATC1002