Intel / Altera EPCS1SI8N

128KB 2.7V~3.6V 2.7V 15mA 3.6V Serial SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
$ 3.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPCS1SI8N.

IHS

Datasheet40 pages16 years ago
Datasheet40 pages16 years ago

Factory Futures

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-2.04%

CAD Models

Download Intel / Altera EPCS1SI8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-22
LTD Date2018-11-02

Descriptions

Descriptions of Intel / Altera EPCS1SI8N provided by its distributors.

128KB 2.7V~3.6V 2.7V 15mA 3.6V Serial SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1Mb 40 MHz
Flash Serial 3.3V 1M-bit 8-Pin SOIC Tube
IC CONFIG DEVICE 1MB 2.7~3.6V -40~85°C SOIC-8
Active CMOS RoHS Compliant 100000Write/Erase Cycles IC (Programmable Type) Config 20MHz 85C 2.7V 128kB
Configuration Device 8-Pin SOIC
Programmable Logic Device (CPLD/FPGA)
Configuration Memory, 128KX8, PDSO8
Ic, Serial Config Memory, 1M, Soic8; Memory Type:flash; Memory Size:1Mbit; Clock Frequency:40Mhz; Ic Interface Type:jtag, Serial; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPCS1 SI8N
  • EPCS1-SI8N
  • EPCS1SI8N.