Intel / Altera EPCS16SI16N

Flash Serial 3.3V 16M-bit 16-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPCS16SI16N.

IHS

Datasheet46 pages21 years ago

element14 APAC

Augswan

element14

Farnell

CAD Models

Download Intel / Altera EPCS16SI16N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EPCS16SI16N provided by its distributors.

Flash Serial 3.3V 16M-bit 16-Pin SOIC
EPCS16 Tube 2010 In System Programmable ics fpga configuration 16Mb 2.7V~3.6V
Configuration Memory, 16MX1, Serial, CMOS, PDSO16
Programmable Logic Device (CPLD/FPGA)
SERIAL CONFIG MEMORY, 16M, SOIC16; Memory Type:Flash; Interface Type:Serial; Memory Size:16Mbit; Frequency:20MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED