Intel / Altera EPC8QI100N

Enhanced Configuration Devices (EPC4, EPC8 and EPC16)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC8QI100N.

IHS

Datasheet32 pages3 years ago

Farnell

iiiC

Future Electronics

DigiKey

CAD Models

Download Intel / Altera EPC8QI100N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEPC4QI100N
ENHANCED CONFIGURATION DEVICE Configuration Memory, 4MX1, PQFP100
Intel / AlteraEPC8QC100
Configuration Memory, 512KX16, Parallel, CMOS, PQFP100
Intel / AlteraEPC4QC100
Configuration Memory, 256KX16, Parallel, CMOS, PQFP100
FPGA 42MX Family 14K Gates 336 Cells 77MHz/129MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray
FPGA 40MX Family 6K Gates 547 Cells 50MHz/83MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray
FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPC8QI100N provided by its distributors.

Enhanced Configuration Devices (EPC4, EPC8 and EPC16)
Configuration Memory, 8MX1, PQFP100
IC REG LINEAR POS ADJ 1A 8SOIC
MEMORY, CONFIGURATION, 8M, 100PQFP; Memory Type: Flash; Memory Size: 8Mbit; Clock Frequency: 66.7MHz; IC Interface Type: ISP, JTAG; Memory Case Style: QFP; No. of Pins: 100Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC8QI-100N