Intel / Altera EPC8QC100N

1MB 512KX16 3V 50μA 3.6V 66.7MHz Parallel 16bit PQFP-100 SMD mount 20mm*14mm*2.7mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC8QC100N.

IHS

Datasheet32 pages3 years ago
Datasheet36 pages16 years ago

Factory Futures

iiiC

element14

Farnell

CAD Models

Download Intel / Altera EPC8QC100N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EPC8QC100N provided by its distributors.

1MB 512KX16 3V 50μA 3.6V 66.7MHz Parallel 16bit PQFP-100 SMD mount 20mm*14mm*2.7mm
Configuration Memory, 512KX16, Parallel, CMOS, PQFP100
Enhanced Configuration Devices (EPC4, EPC8 and EPC16)
Configuration Memory, 8MX1, PQFP100
TV AND VCR VIF/SIF IF SIGNAL-PRO
CONFIGURATION DEVICE, 8MBIT, PQFP100; Memory Type: Flash; Memory Size: 8Mbit; Clock Frequency: 66.7MHz; IC Interface Type: ISP, JTAG; Memory Case Style: QFP; No. of Pins: 100Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V
; Memory Type:Flash; Interface Type:TTL/CMOS; Memory Size:8MB; Memory Organization:8M x 1; Access Time, Tacc:90ns; Memory Voltage, Vcc:3.3V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:PQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC8QC100/N