Intel / Altera EPC4QC100N

Flash 3.3V 4M-bit 100-Pin PQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC4QC100N.

IHS

Datasheet32 pages3 years ago

element14 APAC

Factory Futures

iiiC

element14

CAD Models

Download Intel / Altera EPC4QC100N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EPC4QC100N provided by its distributors.

Flash 3.3V 4M-bit 100-Pin PQFP Tray
Configuration Memory, 256KX16, Parallel, CMOS, PQFP100
Configuration Memory, 4MX1, PQFP100
Configuration Device 100-Pin PQFP
CONFIGURATION DEVICE, 4MBIT, 100PQFP; Memory Type:Flash; Memory Size:4Mbit; Interface Type:JTAG, ISP; Supply Voltage Range:3V to 3.6V; Memory Case Style:QFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; IC Generic Number:EPC4; Interface:Serial; Memory Size:4Mbit; Memory Voltage Vcc:3.3V; Package / Case:PQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED