Intel / Altera EPC2TC32N

204.8KB, 3.3V, 50ΜA, 5.25V, TQFP-32, SMD, 7MM × 7MM × 1.2MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC2TC32N.

IHS

Datasheet26 pages16 years ago

Farnell

iiiC

TME

element14

CAD Models

Download Intel / Altera EPC2TC32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPC1064TC32
SERIAL MOS COMMERCIAL RoHS Compliant field programmable gate array 70C 65536bit 4MHz 4.75V

Descriptions

Descriptions of Intel / Altera EPC2TC32N provided by its distributors.

204.8KB, 3.3V, 50μA, 5.25V, TQFP-32, SMD, 7mm × 7mm × 1.2mm
CONFIGURATION DEVICE, 1.6MBIT, TQFP32; Memory Type: Flash; Memory Size: 1.6Mbit; Clock Frequency: 8MHz; IC Interface Type: JTAG; Memory Case Style: TQFP; No. of Pins: 32Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Op
CONFIGURATION DEVICE, 1.6MBIT, TQFP32; Memory Type:Flash; Interface Type:Serial; Memory Size:1.6Mbit; Memory Configuration:207K x 8bit; Frequency:16.7MHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC2-TC32N
  • EPC2TC32/N
  • EPC2TC32N.