Intel / Altera EPC1PC8N

IC Current MONITOR(12 Bit) 10MSOP

Price and Stock

Descriptions

Descriptions of Intel / Altera EPC1PC8N provided by its distributors.

IC CURRENT MONITOR(12BIT) 10MSOP
FIELD PROGRAMMABLE GATE ARRAY
CONFIGURATION DEVICE, 1MBIT, 8DIP; Memory Type: EPROM; Memory Size: 1Mbit; Clock Frequency: 16.7MHz; IC Interface Type: JTAG; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Operati

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED