Intel / Altera EPC16QC100N

Configuration Memory, 1MX16, Parallel, CMOS, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC16QC100N.

IHS

Datasheet32 pages3 years ago
Datasheet36 pages16 years ago

Factory Futures

iiiC

element14

Future Electronics

CAD Models

Download Intel / Altera EPC16QC100N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-08-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEPC4QI100N
ENHANCED CONFIGURATION DEVICE Configuration Memory, 4MX1, PQFP100
Intel / AlteraEPC8QC100
Configuration Memory, 512KX16, Parallel, CMOS, PQFP100
Intel / AlteraEPC4QC100
Configuration Memory, 256KX16, Parallel, CMOS, PQFP100
FPGA 42MX Family 14K Gates 336 Cells 77MHz/129MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray
FPGA 40MX Family 6K Gates 547 Cells 50MHz/83MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray
FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPC16QC100N provided by its distributors.

Configuration Memory, 1MX16, Parallel, CMOS, PQFP100
3V 3.6V QFP SMD mount 20mm*14mm*3.4mm
Enhanced Configuration Devices (EPC4, EPC8 and EPC16)
Configuration Memory, 16MX1, PQFP100
Configuration Device 100-Pin PQFP
IC CONFIG DEVICE 16MBIT 100QFP
CONFIGURATION DEVICE, 16MBIT, 100PQFP; Memory Type:Flash; Memory Size:16Mbit; Interface Type:JTAG, ISP; Supply Voltage Range:3V to 3.6V; Memory Case Style:QFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Access Time:90ns; IC Generic Number:EPC16; Interface:Serial; Memory Size:16Mbit; Memory Voltage Vcc:3.3V; Package / Case:PQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC16QC100/N