Intel / Altera EP4CGX75CF23C7N

FPGA Cyclone® IV GX Family 73920 Cells 60nm Technology 1.2V 484-Pin FBGA
$ 328.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX75CF23C7N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CE55F23C7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE55F23I7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CE55F23C8N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX75CF23C7N provided by its distributors.

FPGA Cyclone® IV GX Family 73920 Cells 60nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA484
73920 4620 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
RECTIFIER DIODE, AVALANCHE, 1 PH
FPGA, CYCLONE IV GX, 75K, 484FBGA; No. of Logic Blocks:4620; No. of Macrocells:73920; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV GX; Total RAM Bits:4158Kbit; No. of I/O's:290; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED