Intel / Altera EP4CE10F17C6N

IC FPGA 179 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA
$ 59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE10F17C6N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

_legacy Avnet

iiiC

Inventory History

3 month trend:
-33.15%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP3C10F256C8N
FPGACyclone® III Family 10320Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP3C10F256A7N
FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V Automotive 256-Pin FBGA
Intel / AlteraEP3C10F256I7N
FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE10F17C6N provided by its distributors.

IC FPGA 179 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA
Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 256-Pin FBGA
414Kbit, 10320, 645, 1.15V, 1.25V, BGA, SMD, 17mm × 17mm × 1.05mm
Programmable Logic Device (CPLD/FPGA)
IC CLK BUFFER 1:4 160MHZ 8SOIC
FPGA, CYCLONE IV, 10K, 256FBGA; No. of Logic Blocks:645; No. of Macrocells:10320; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:256; No. of Speed Grades:6; Total RAM Bits:414Kbit; No. of I/O's:179; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED