Intel / Altera EP3C25U256C8N

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin UBGA
$ 129.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25U256C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

iiiC

Inventory History

3 month trend:
-33.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Intel / AlteraEP3C25F256I7
FPGA Cyclone® III Family 24624 Cells 437.5MHz 65nm Technology 1.2V 256-Pin TFBGA
Intel / AlteraEP4CE22F17C9LN
CYCLONE IV FPGA Field Programmable Gate Array, 1395 CLBs, 265MHz, 22320-Cell, PBGA256
Intel / AlteraEP2C20F256C6
Field Programmable Gate Array, 1172 CLBs, 500MHz, 18752-Cell, CMOS, PBGA256
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Intel / Altera EP3C25U256C8N provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin UBGA
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
FPGA, CYCLONE III, 25K LE, 256UBGA; No. of Logic Blocks: 1539; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 608256Kbit; No. of I/O's: 156I/O

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED