Intel / Altera EP2SGX60DF780C5N

Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA780
$ 1,013.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX60DF780C5N.

IHS

Datasheet768 pages17 years ago

SHENGYU ELECTRONICS

element14

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2SGX60DF780C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX60CF780C5N
FPGA Stratix II GX Family 60440 Cells 609.76MHz 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX60CF780C3N
FPGA Stratix® II GX Family 60440Cells 816.9MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX60CF780C3
FPGA Stratix II GX Family 60440 Cells 816.9MHz SRAM Technology 1.2V 780-Pin FCFBGA

Descriptions

Descriptions of Intel / Altera EP2SGX60DF780C5N provided by its distributors.

Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA780
ALTERA EP2SGX60DF780C5N FPGA, STRATIX II GX, 60K LE, FBGA780
FPGA, STRATIX II GX, 60K LE, FBGA780; No. of Logic Blocks: -; No. of Macrocells: -; FPGA Family: Stratix II GX; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 2544192Kbit; No. of I/O's: 364I
; Logic Type:EP2SGX60D; Logic Base Number:2; No. of I/O Pins:364; Termination Type:SMD; Package/Case:780-FBGA; No. of Pins:780; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED