Intel / Altera EP2SGX30DF780C3N

FPGA Stratix® II GXFamily 33880Cells 816.9MHz 1.2V 780-Pin FC-FBGA Tray
$ 362.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX30DF780C3N.

IHS

Datasheet768 pages17 years ago

element14

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2SGX30DF780C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX30CF780C5N
FPGA Stratix® II GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX30CF780C5
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
Intel / AlteraEP2SGX30CF780C4
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780

Descriptions

Descriptions of Intel / Altera EP2SGX30DF780C3N provided by its distributors.

FPGA Stratix® II GXFamily 33880Cells 816.9MHz 1.2V 780-Pin FC-FBGA Tray
Field Programmable Gate Array, 33880 CLBs, 717MHz, 33880-Cell, CMOS, PBGA780
ALTERA EP2SGX30DF780C3N FPGA, STRATIX II GX, 30K LE, FBGA780
FPGA, STRATIX II GX, 30K LE, FBGA780; No. of Logic Blocks: -; No. of Macrocells: -; FPGA Family: Stratix II GX; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 1369728Kbit; No. of I/O's: 361I
; Logic Type:EP2SGX30D; Logic Base Number:2; No. of I/O Pins:361; Termination Type:SMD; Package/Case:780-FBGA; No. of Pins:780; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED