Intel / Altera EP2S30F672C3N

FPGA Stratix® II Family 33880Cells 816.99MHz 90nm Technology 1.2V 672-Pin FC-FBGA
$ 1,374.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S30F672C3N.

IHS

Datasheet248 pages15 years ago

Future Electronics

element14

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S30F672C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX30CF780C5N
FPGA Stratix® II GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX30DF780C5
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
Intel / AlteraEP2SGX30CF780C4N
FPGA Stratix® II GX Family 33880 Cells 732.1MHz 90nm Technology 1.2V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2S30F672C3N provided by its distributors.

FPGA Stratix® II Family 33880Cells 816.99MHz 90nm Technology 1.2V 672-Pin FC-FBGA
Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672
FPGA, STRATIX II, 30K ELEMENTS, FBGA672; No. of Logic Blocks: -; No. of Macrocells: 33880; FPGA Family: Stratix II; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: -; Total RAM Bits: 1369728Kbit; No. of I/O's:
; Logic Type:EP2S30; Logic Base Number:2; No. of I/O Pins:500; Termination Type:SMD; Package/Case:672-FBGA; No. of Pins:672; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED