Intel / Altera EP2S15F672C3N

FPGA Stratix® II Family 15600 Cells 816.99MHz 90nm Technology 1.2V 672-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S15F672C3N.

IHS

Datasheet248 pages15 years ago

element14

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S15F672C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S15F484C4N
FPGA Stratix® II Family 15600 Cells 711.24MHz 90nm Technology 1.2V 484-Pin FC-FBGA
Intel / AlteraEP2S15F484C5
FPGA Stratix® II Family 15600Cells 609.76MHz 90nm Technology 1.2V 484-Pin FC-FBGA Tray
Intel / AlteraEP2S15F484I4N
STRATIX II FPGA Field Programmable Gate Array, 780 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484

Descriptions

Descriptions of Intel / Altera EP2S15F672C3N provided by its distributors.

FPGA Stratix® II Family 15600 Cells 816.99MHz 90nm Technology 1.2V 672-Pin FC-FBGA
Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA672
FPGA, STRATIX II, 15K ELEMENTS, FBGA672; No. of Logic Blocks: -; No. of Macrocells: 15600; FPGA Family: Stratix II; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: -; Total RAM Bits: 419328Kbit; No. of I/O's: 3
; Logic Type:EP2S15; Logic Base Number:2; No. of I/O Pins:366; Termination Type:SMD; Package/Case:672-FBGA; No. of Pins:672; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED