Intel / Altera EP2C70F672C8

Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA672
$ 646.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C70F672C8.

IHS

Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

DigiKey

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP2C50F672C7N
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP2C50F672I8N
Lead Free 2008 RoHS Compliant Surface Mount FPGA 100C 72.6kB 402.58MHz 1.25V
Intel / AlteraEP2C50F672I8
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C70F672C8 provided by its distributors.

Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA672
Contains Lead CMOS OTHER 2008 FPGA 85C 140.6kB 402.58MHz 1.25V
IC FLASH 2GBIT SPI 83MHZ 24TPBGA
FPGA, CYCLONE II, 70K ELEMENTS, FBGA672; No. of Macrocells: 68416; No. of Pins: 672Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-1

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED