Intel / Altera EP2C50F484I8

FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
$ 533.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F484I8.

IHS

Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C50U484I8
FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin UFBGA Tray
Intel / AlteraEP2C50U484C7N
FPGA Cyclone« II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP2C50U484C8
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UFBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA

Descriptions

Descriptions of Intel / Altera EP2C50F484I8 provided by its distributors.

FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA484
Contains Lead CMOS 2007 RoHS Compliant FPGA 100C 72.6kB 402.58MHz 1.25V
FPGA, CYCLONE II, 50K ELEMENTS, FBGA484; No. of Macrocells: 50528; No. of Pins: 484Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-1

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED