Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2AGX95EF29C5N

FPGA Arria® II GX Family 89178 Cells 500MHz 40nm Technology 0.9V 780-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX95EF29C5N.

IHS

Datasheet16 pages6 years ago
Datasheet78 pages18 years ago

element14 APAC

Farnell

Arrow Electronics

CAD Models

Download Intel / Altera EP2AGX95EF29C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / AlteraEP4SGX70DF29C4N
FPGA Stratix® IV GX Family 72600 Cells 40nm Technology 0.9V 780-Pin FC-FBGA
Intel / AlteraEP4SGX70DF29I4
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 2904 LABs 372 IOs
Intel / AlteraEP4SGX70DF29C2XN
FPGA Stratix® IV GXFamily 72600Cells 0.9V 780-Pin FC-FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2AGX95EF29C5N provided by its distributors.

FPGA Arria® II GX Family 89178 Cells 500MHz 40nm Technology 0.9V 780-Pin FC-FBGA
Field Programmable Gate Array, 93675 CLBs, 500MHz, 89178-Cell, CMOS, PBGA780
CMOS OTHER 2006 RoHS Compliant FPGA 85C 834.9kB 500MHz 930mV
FPGA, ARRIA II GX, 95K, 780FBGA
FPGA, ARRIA II GX, 95K, 780FBGA; No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:5; Total RAM Bits:6679Kbit; No. of I/O's:372; Clock Management:DLL, PLL; Core Supply Voltage Range:870mV to 930mV; I/O Supply Voltage:3.3V; Operating Frequency Max:622MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Arria II GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED