Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1K50QC208-3

FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 208-Pin PQFP
$ 30.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50QC208-3.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K50QC208-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K50SQC240-3N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 240-Pin PQFP
Lattice SemiconductorLFXP3C-4QN208C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-5QN208C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFEC3E-4QN208C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP1K50QC208-3 provided by its distributors.

FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 208-Pin PQFP
Loadable PLD, 147 I/O, 2880-Cell, CMOS, PQFP208
IC,EP1K50QC208-3,LOADABLE PLD,
FPGA Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50QC208 3
  • EP1K50QC208-3.
  • EP1K50QC2083
  • EP1K50QC2083.