Intel / Altera EP1K100QI208-2N

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100QI208-2N.

IHS

Datasheet91 pages26 years ago

TME

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K100QI208-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EP1K100QI208-2N provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
Loadable PLD, 147 I/O, 37.5MHz, 4992-Cell, CMOS, PQFP208
ALTERA EP1K100QI208-2N FPGA, ACEX 1K, 100K GATES, 208PQFP
FPGA, ACEX 1K, 100K GATES, 208PQFP; No. of Logic Blocks: -; No. of Macrocells: 4992; FPGA Family: ACEX 1K; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 2; Total RAM Bits: 49152; No. of I/O's: 333I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED