Intel / Altera EP1C6T144C6

IC FPGA 98 I/O 144TQFP / series Field Programmable Gate Array (FPGA) IC 98 92160 5980 144-LQFP
$ 80.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6T144C6.

IHS

Datasheet106 pages18 years ago

Jameco (USA)

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C6T144C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLCMXO2-4000ZE-1TG144I
Fpga, 4320 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-4000ZE-1TG144I
Lattice SemiconductorLFEC6E-4TN144C
FPGA LatticeEC Family 6100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC6E-3TN144C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP1C6T144C6 provided by its distributors.

IC FPGA 98 I/O 144TQFP / series Field Programmable Gate Array (FPGA) IC 98 92160 5980 144-LQFP
FPGA Cyclone® Family 5980 Cells 405.2MHz 0.13um (CMOS) Technology 1.5V 144-Pin TQFP
CYCLONE FPGA Field Programmable Gate Array, 405MHz, 5980-Cell, PQFP144
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; No. of I/O Pins:98; Frequency Max:133MHz; Supply Voltage Min:-0.5V; Supply Voltage Max:4.6V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED