Intel / Altera DK-DEV-2AGX125N

EP2AGX125EF35 FPGA Development Kit 100MHz/100MHz/125MHz/155.52MHz CPU 1.127MB RAM 64MB Flash
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera DK-DEV-2AGX125N.

element14 APAC

Datasheet48 pages15 years ago

Factory Futures

element14

Farnell

Descriptions

Descriptions of Intel / Altera DK-DEV-2AGX125N provided by its distributors.

EP2AGX125EF35 FPGA Development Kit 100MHz/100MHz/125MHz/155.52MHz CPU 1.127MB RAM 64MB Flash
Arria II GX FPGA Development Kit; Development Tool Type:Hardware - Daughter Card; Kit Contents:Development Board, AC Adapter, CD and documentaiton; Supported Families:Arria GX FPGA ;RoHS Compliant: Yes
ARRIA II, 2AGX125, FPGA, DEV KIT; Silicon Manufacturer: Altera; No. of Bits: -; Silicon Family Name: Arria II GX; Core Architecture: FPGA; Core Sub-Architecture: Arria; Silicon Core Number: EP2; Kit Contents: Development Board,
KIT, DEV, FPGA, ARRIA IIGX, 2AGX125; Silicon Manufacturer:Altera; Core Architecture:FPGA; Core Sub-Architecture:Arria; Silicon Core Number:EP2; Silicon Family Name:Arria II GX; Kit Contents:Development Board, Power Adaptor, Cables, CD and Documentation; Features:FPGA Configuration Circuitry, On-Board Ports, Memory, Clocking Circuitry; SVHC:No SVHC (20-Jun-2011); Development Tool Type:Development Board; Kit Features:FPGA Configuration Circuitry, On-Board Ports, Memory, Clocking Circuitry; MCU Supported Families:Arria II GX; Supported Devices:EP2AGX125EF35; Tool / Board Application:Development; Type:Hardware - Daughter Card

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • DKDEV2AGX125N