Intel / Altera 5M570ZF256C5N

CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 256-Pin TFBGA Tray
$ 17.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZF256C5N.

IHS

Datasheet166 pages15 years ago

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+1460%

CAD Models

Download Intel / Altera 5M570ZF256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / Altera5M1270ZF256C4N
CPLD MAX® V Family 980 Macro Cells 247.5MHz 1.8V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
Intel / Altera5M1270ZF324C5N
CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 324-Pin TFBGA Tray
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC5256MV-75F256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
Intel / AlteraEPM7256BFI256-7
CPLD MAX® 7000B Family 5K Gates 256 MacroCells 126.6MHz 2.5V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera 5M570ZF256C5N provided by its distributors.

CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 256-Pin TFBGA Tray
In-Circuit Programmable FPGA, BGA, SMD, 9ns 440, 17mm × 17mm × 1.45mm, 1.89V 1.71V
MAX V CPLD Development Board | IC CPLD 440MC 9NS 256FBGA
CPLD, MAX V, 570 LE, 256FBGA; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:159; Supply Voltage Range:1.71V to 1.89V; Logic Case Style:FBGA; No. of Pins:256; Propagation Delay:9ns; Global Clock Setup Time:4.4ns; Frequency:118.3MHz; Operating Temperature Range:0°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic IC Function:CPLD; Series:Max V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED