Intel / Altera 5M2210ZF324C5N

CPLD MAX® V Family 1700 MacroCells 201.1MHz 1.8V 324-Pin FBGA Tray
$ 31.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M2210ZF324C5N.

IHS

Datasheet166 pages15 years ago

Newark

Augswan

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera 5M2210ZF324C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Intel / Altera5M1270ZF324C4N
CPLD MAX® V Family 980 Macro Cells 247.5MHz 1.8V 324-Pin TFBGA Tray
Intel / Altera5M2210ZF256I5N
CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 256-Pin TFBGA Tray
Intel / Altera5M1270ZF324I5N
CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 324-Pin TFBGA Tray
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC5256MV-75F256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera 5M2210ZF324C5N provided by its distributors.

CPLD MAX® V Family 1700 MacroCells 201.1MHz 1.8V 324-Pin FBGA Tray
On-Chip Programmable 1700 1.71V 7ns 1.89V BGA SMD 19mm × 19mm × 1mm
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA324
IC CPLD FLASH, 1700, 7.5 ns, 201.1 MHz, 324-FBGA; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:271; Supply Voltage Range:1.71V to 1.89V; Logic Case Style:FBGA; No. of Pins:324; Propagation Delay:7.5ns ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5M2210ZF324C-5N
  • 5M2210ZF324C5N..