Altech S2

Altech 22mm SPST-NC Switch Body Screw Terminal Configurable Contact Block 22mm 10A @ 600VAC
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech S2.

Agility

Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Altech S2 provided by its distributors.

Altech 22mm SPST-NC Switch Body Screw Terminal Configurable Contact Block 22mm 10A @ 600VAC
Altech S2 Switch Contact Block, Panel Mount, NC, Silver Contacts
CONTACT BLOCK, SWITCH, SPST-NC, 10A/600V; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:600V; For Use With:Altech 22mm Pushbutton/Emergency Stop & Selector Switches; Product Range:- RoHS Compliant: Yes
S2 Series 22 mm Panel Mount Normaly Closed Push Button Switch Contacts
Switches - Accessories 22MM SWITCH CONTACT N/O SILVER
CONTACT BLOCK, NC, PANEL MOUNT, SILVER, 22 MM, 10 A/600 V, 22MM SERIES
Push Button, 22mm, Thermoplastic Enclosures, Red
Fuse 2A 125V Time Delay Acting 2-Pin
Standard Block Contact Block NC

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD