Altech S1

S1 Series 22 mm Panel Mount Normaly Open Push Button Switch Contacts
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech S1.

Master Electronics

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+31.78%

CAD Models

Download Altech S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Altech S1 provided by its distributors.

S1 Series 22 mm Panel Mount Normaly Open Push Button Switch Contacts
Altech S1 Switch Contact Block, Panel Mount, NO, Silver Contacts
Switches - Accessories 22mm Switch Contact N/0 Silver
Industrial Electrical Component, NO, Panel Mount, Green
Push Button, 22mm, Thermoplastic Enclosures, Green
CONTACT BLOCK SPST-NO 10A 600V
CONTACT BLOCK, SWITCH, SPST-NO, 10A/600V; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:600V; For Use With:Altech 22mm Pushbutton/Emergency Stop & Selector Switches; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD