Altech KU340N

Control Switches MOTOR DISCONNECT SWITCH, 3POLE; EXTEND.STYLE, 40A/600V(KNF330N)
$ 36.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KU340N.

Electro Sonic

Datasheet10 pages20 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.29%

Supply Chain

Introduction Date2015-07-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Altech KU340N provided by its distributors.

Control Switches MOTOR DISCONNECT SWITCH, 3POLE;EXTEND.STYLE,40A/600V(KNF330N)
Switch Disconnect; Motor; DIN Rail Mounting; 600V AC; 40A; 3P
MOTOR DISCONNECT SWITCH, 3P, 40A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:40A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes
Altech Motor Disconnect Switches; Extended/Direct Handle Motor Disconnect Switch With EXTEND.STYLE,40A/600V(KNF330N). with [ No. of Poles - 3 ] and [ General Purpose Current - 40A ]

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KU 340N