Descriptions of Altech KU325N provided by its distributors.
Rotary Disconnect Switch Rotary Handle/Shaft 600V AC 25A 3P
SWITCH AND ACCESSORY, 25 A, 600 VAC (MAX.), 3, 50.5 MM, 74 MM, 73 MM, 16
Switch,Motor Disconnect,148 AWG,3 Pole,25 Amps,Extended and Direct
Motor Disconnect Switch 3 Pole Extended Style 25A/600V (KNF320N)
Altech KU325N Disconnect Switch, Extended Direct Handle, 4-Pole, 25A, 600V, 14-8 AWG, KUxxxN Series
Electromechanical Switch Disconnect Switch 3P 25A
Red Extended Direct Handle 3 Pole 25 A Motor Disconnect Switch
MOTOR DISCONNECT SWITCH, 3P, 25A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:25A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes
Selector Switches MOTOR DISC SWITCH
Motor Disconnect, 3 Poles, 25 A, 600V AC, 14-8 AWG
DISCONNECT SWITCH, 3-P, 25A/600V, NF
Industrial Electrical Component, 25A, 600V, 3POLE
Altech Motor Disconnect Switches; Extended/Direct Handle Motor Disconnect Switch With EXTEND.STYLE,25A/600V(KNF320N). with [ No. of Poles - 3 ] and [ General Purpose Current - 25A ]