What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech CA711/2

ROHS3Compliant 2002 Nylon Flat Pins - Angled Terminal Block Jumper 6.3A 43mm
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CA711/2.

IHS

Datasheet46 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.94%

Supply Chain

Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Altech CA711/2 provided by its distributors.

ROHS3Compliant 2002 Nylon Flat Pins - Angled Terminal Block Jumper 6.3A 43mm
External Jumper, 2 position for Screw Clamp Terminal Blocks
Screw Clamp Terminal Block Accessories, External Jumper
Altech CA711/2 Terminal Block, Screw Clamp External Jumper, Poles 2, 0.8 Nm, DDFL/DDDL/CSFL/CSDL Series
External Jumper, 8Mm Spacing, 2 Pole |Altech CA711/2
JUMPER TERMBLOCK 2POLE 8MM DINRAIL EXTERNAL 0.8NMTORQUE
Jumper; 6.3 A; 2; 22-12; 600; DIN Rail;
RS APAC
Terminal Block Accessory, Jumper

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD