Altech 7211 497

Altech 7211 497 Locknut for Cable Glands, NPT 3/4", 6.36mm Thick, 36mm Wide, Black, Polyamide
$ 0.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 7211 497.

JRH Electronics

Datasheet2 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.28%

Supply Chain

Introduction Date2017-07-27

Related Parts

Altech7211 856
Cable Accessories Locknut, Glass Fiber Reinforced Polyamide, Black
Altech7211 496
Altech 7211 496 Locknut for Cable Glands, NPT 1/2", 5mm Thick, 22mm Wide, Black, Polyamide
Altech7211 854
Lock Nut - PG13.5 6mm Thickness Black Polyamide

Descriptions

Descriptions of Altech 7211 497 provided by its distributors.

Altech 7211 497 Locknut for Cable Glands, NPT 3/4", 6.36mm Thick, 36mm Wide, Black, Polyamide
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Black
Altech NPT3/4 Locknut, PA, Bk Part Number: 7211 497
NUT, LOCK, BLK POLYAMIDE 6, 36MM W, NPT-3/4" THREAD
Locknut; 3/4 in.; NPT; Polyamide 6
RS APAC
Black Polyamide 6 NPT3/4 Locknut
GLAND LOCKNUT, NYL 6, BLK, 3/4" NPT THK; Thread Size:3/4" NPT; Material:Nylon 6 (Polyamide 6); Locknut Plating:-; Thickness:6.5mm; Product Range:-; Thread Size - Imperial:3/4" NPT RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7211-497
  • 7211497