Altech 7211 495

Altech 7211 495 Locknut for Cable Glands, NPT 3/8", 5mm Thick, 22mm Wide, Black, Polyamide
$ 0.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 7211 495.

JRH Electronics

Datasheet2 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.27%

Supply Chain

Introduction Date2017-07-27

Related Parts

Altech7211 882
Cable Accessories Nut Glass Fiber Reinforced Polyamide Light Gray
Altech7211 852
ALTCH 7211852 Wire - Cable > Cable Management > Cord Grip > Nut
Altech7211 884
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Light Gray

Descriptions

Descriptions of Altech 7211 495 provided by its distributors.

Altech 7211 495 Locknut for Cable Glands, NPT 3/8", 5mm Thick, 22mm Wide, Black, Polyamide
LIQUID TIGHT STRAIN RELIEF, NUT, LOCK, BLACK POLYAMIDE 6, 22MM, NPT-3/8" THREAD
Black NPT 3/8 inch Thread Polyamide Locknut Mounting Hardware
Locknut NPT Standard; Polyamide 6; Fittings; 3/8 in.
Altech NPT3/8 Locknut, PA, Bk Part Number: 7211 495
Cable Accessories Nut Polyamide Black
GLAND LOCKNUT, NYL 6, BLK, 3/8" NPT THK; Thread Size:3/8" NPT; Material:Nylon 6 (Polyamide 6); Locknut Plating:-; Thickness:5mm; Product Range:-; Thread Size - Imperial:3/8" NPT RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7211-495
  • 7211495