Altech 7211 485

Altech 7211 485 Locknut for Cable Glands, NPT 3/8", 5mm Thick, 22mm Wide, Light Gray, Polyamide
$ 0.419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 7211 485.

JRH Electronics

Datasheet2 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.61%

Related Parts

Altech7211 851
Locknuts PG 7 Thread 5mm thick Polyamide 6, 25 % glass fiber reinforced
Altech7211 883
Polyamide Stainless Steel (25%) Glass Fiber Reinforced 22 x 5 mm Locknut
Altech7211 884
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Light Gray

Descriptions

Descriptions of Altech 7211 485 provided by its distributors.

Altech 7211 485 Locknut for Cable Glands, NPT 3/8", 5mm Thick, 22mm Wide, Light Gray, Polyamide
ALTCH 7211485 Wire - Cable > Cable Management > Cord Grip > Nut
NUT, LOCK, LIGHT GRAY POLYAMIDE 6, 22MM W, NPT-3/8" THREAD
Cable Accessories Nut Polyamide Light Gray
Locknut, 3/8in.NPT, Light Grey, PA
Locknut; 3/8 in.; NPT; Polyamide 6
RS APAC
GLAND LOCKNUT, NYL 6, LG, 3/8" NPT THK; Thread Size:3/8" NPT; Material:Nylon 6 (Polyamide 6); Locknut Plating:-; Thickness:5mm; Product Range:-; Thread Size - Imperial:3/8" NPT RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7211-485
  • 7211485