What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 5308 952

Gland, Cable; Metric; M 20 x 1.5; 27 mm; 43 mm; 20 mm; Polyamide 6; Neoprene

$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 952.

JRH Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+272%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Altech5309 620
Gland, Cable; Metric; M 20 x 1.5; 27 mm; 43 mm; 20 mm; Polyamide 6; Neoprene
Altech5308 960
Gland, Cable; Metric; M 25 x 1.5; 33 mm; 49 mm; 25 mm; Polyamide 6; Neoprene
Altech5308 959
Gland, Cable; Metric; M 20 x 1.5; 27 mm; 43 mm; 20 mm; Polyamide 6; Neoprene

Descriptions

Descriptions of Altech 5308 952 provided by its distributors.

Gland, Cable; Metric; M 20 x 1.5; 27 mm; 43 mm; 20 mm; Polyamide 6; Neoprene
Altech 5308 952 Cable Gland, M20, Range 0.275-0.551", Polyamide, Neoprene Seal, Gray, 5308 Series
Flexible Cord Connector M-20x1.5/16 Nonmetallic 0.27 in - 0.55 in
Cable Gland Cord Grip M20 7-14mm Cable Diameter Light Gray
Altech Standard M20x1.5/16 Light Gray Polyamide Straight Through Cable Gland (1.063 x 1.063 x 1.693)
Cable Accessories Cable Gland Polyamide 6 Light Gray
CABLE GLAND, NYL 6, 7-14MM, LIGHT GRAY; Thread Size:M20 x 1.5; Cable Diameter Min:7mm; Cable Diameter Max:14mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Light Grey; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-952
  • 5308952