Altech 5308 924

Altech Standard NPT 3/8" Black Polyamide Straight Through Cable Gland (0.748 x 0.748 x 1.496)
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 924.

JRH Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Altech5308 509
Altech Standard PG 9 Black Polyamide Straight Through Cable Gland (0.748 x 0.748 x 1.378)
Altech5308 920
Altech Standard NPT 3/8" Black Polyamide Straight Through Cable Gland (0.748 x 0.748 x 1.496)
Altech5308 511
Altech Standard PG 11 Black Polyamide Straight Through Cable Gland (0.866 x 0.866 x 1.457)

Descriptions

Descriptions of Altech 5308 924 provided by its distributors.

Altech Standard NPT 3/8" Black Polyamide Straight Through Cable Gland (0.748 x 0.748 x 1.496)
Altech 5308 924 Cable Gland, 3/8" NPT, 0.059-0.236", Polyamide, Neoprene Seal, Black, 5308 Series
Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Cable Accessories Cable Gland Polyamide 6 Black
NPT3/8 Cord Grip, 1.5 - 6.0mm Cable Dia., Black
Cable Gland, 3/8in.NPT, 1.5-6mm, Blk,
Cord Grip; 1.5 to 6 mm; NPT; 3/8 in.
RS APAC
CABLE GLAND, NYL 6, 1.5-6MM, BLK; Thread Size:3/8" NPT; Cable Diameter Min:1.5mm; Cable Diameter Max:6mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-924
  • 5308924