What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 1DU1L

Mini Circuit Breaker, Toggle, 1A, DIN Rail, 1 Pole, Screw, D, L Series | Altech Corp 1DU1L
$ 24.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 1DU1L.

IHS

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-45.45%

Supply Chain

Introduction Date2010-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxIEGS6-1-62-10.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Sensata / AirpaxR11-2-1.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 1A 250VAC 65VDC 1 POLE ROCKER UL1077
Sensata / AirpaxPP11-2-1.00A-XX-V
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A 2-Pin
EatonKD1-1
Circuit Breaker Thermal Push Cur-Rtg 1A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Carling TechnologiesMF1-B-32-410-1-BB2-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC/80VDC

Descriptions

Descriptions of Altech 1DU1L provided by its distributors.

Mini Circuit Breaker, Toggle, 1A, DIN Rail, 1 Pole, Screw, D, L Series | Altech Corp 1DU1L
Altech 1DU1L Circuit Breaker, 1A, Miniature, D-Trip, 1 Pole, 277VAA, UL489
Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 1.0 Amps with a D Trip Curve
Circuit Breaker 1Pole 1A 240VAC/277VAC
CIRCUIT BREAKER, DIN RAIL MOUNT, 1 A, 27
RS APAC
Circuit Breakers 1.0A One Pole D
1Du1L, 1A Mcb, D Char |Altech 1DU1L

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD