What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 1D10UL

Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 10 Amps with a D Trip Curve
$ 30.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 1D10UL.

IHS

Datasheet1 page0 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Carling TechnologiesCLB-123-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 12A 250VAC/32VDC
Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC

Descriptions

Descriptions of Altech 1D10UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 10 Amps with a D Trip Curve
Altech 1D10UL Mini Molded Case Circuit Breaker, 1 Pole, D-Trip, 277 VAC, 10 A, UL Series
Circuit Breaker;THERM;HNDL;CUR-RTG 10A;DIN RAIL;1 POLE;VOL-RTG 277VAC;1D10UL
UL Series 1 Pole 10 A D-Trip Thermal Magnetic Circuit Breaker
Circuit Breaker Miniature Molded Case; 277V AC; 1P; 10A
MCCB, 1P, 10A, 277VAC, DIN RAIL; Product Range:UL Series; Current Rating:10A; No. of Poles:1 Pole; Voltage Rating VDC:-; Voltage Rating VAC:277V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD