ALPS SKHMQME010

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.35N SMD T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKHMQME010.

IHS

Datasheet3 pages5 years ago
Datasheet4 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.05%

CAD Models

Download ALPS SKHMQME010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-SwitchTL3315NF250Q
TACTILE SWITCH, TL3315, SPST-NO, OFF-(ON), TOP ACTUATED, 0.05A, 15VDC, GULL WIN
C&K ComponentsPTS530GK055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycle 2.55N SMD T/R
C&K ComponentsPTS645SH50SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.96N SMD T/R
C&K ComponentsPTS645SK50SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R

Descriptions

Descriptions of ALPS SKHMQME010 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.35N SMD T/R
Tactile Switch, SKHM, Top Actuated, Surface Mount, Round Button, 235 gf, 50mA at 12VDC
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount
Alps Alpine tactile switch, Surface mount terminals, size 6.5 x 6.2 x 3.1mm, surface, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.35N, Solder Terminal, Surface Mount-straight
SWITCH, TACTILE, SMD, 2.35N, RED; Product Range: SKHM Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 235gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 6.5mm x 6.2mm; IP Rating: -; Illumination: Non Illuminated; Actuation Type: Round; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 2.35N; Switch Terminals: Solder

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD