ALPS SKHHLMA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKHHLMA010.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-58.69%

CAD Models

Download ALPS SKHHLMA010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
C&K ComponentsPTS645TL43LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
C&K ComponentsPTS645SL50LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
C&K ComponentsPTS645SL95LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk

Descriptions

Descriptions of ALPS SKHHLMA010 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Alps Alpine tactile switch, Through hole terminal, size 3.85 x 6 x 3.85mm, surface, SPST
Switch, Tactile, Pcb, R/A, 0.98N; |Alps Alpine SKHHLMA010
SWITCH, TACTILE, PCB, R/A, 0.98N; Product Range: SKHH Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 12VDC; Switch Dime
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 7 / Series = SKHH / Length mm = 7.5 / Actuation Force N = 0.98 / Switching Function = Momentary Function / Height mm = 7.1 / Contact Configuration = 1NO

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD