ALPS EC11J1525602

With 1.5 Switch / 15Pulse / 30Detent / Rotational life 500k
$ 1.959

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC11J1525602.

IHS

Datasheet5 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download ALPS EC11J1525602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ALPS EC11J1525602 provided by its distributors.

With 1.5 Switch / 15Pulse / 30Detent / Rotational life 500k
Mechanical Encoder Rotary Incremental Flat 0.012N.m Straight Quadrature Digital Square Wave 15PPR Surface Mount Automotive
ENCODER, VERTICAL, 11MM, 30DET,15PPR; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC11 Series; No. of Detents: 30; Pulse Output Count: 15; Rotational Life
ENCODER, VERTICAL, 11MM, 30DET,15PPR; No. of Channels:2; SVHC:No SVHC (20-Jun-2013); No. of Detents:30; Pulse Output Count:15; Rotational Life Cycles:500000; Shaft Length - Metric:20mm; Torque:12mN-m; Type:Reflow ;RoHS Compliant: Yes

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD