What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire ZGRP11/2 BK007

Fit Wire Management, ZIPGRP11/2 Black 50 Ft Expandable Polyester Sleeving Removed 4/21/23

$ 721.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire ZGRP11/2 BK007.

Farnell

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Alpha Wire ZGRP11/2 BK007 provided by its distributors.

FIT WIRE MANAGEMENT, ZIPGRP11/2 BLACK 50 FT EXPANDABLE POLYESTER SLEEVING Removed 4/21/23
Expandable Sleeving; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Drop Ship:Yes ;RoHS Compliant: No
EXPAND SLEEVE 1.5"X50' BLK/WHT
SLEEVING, BRAID, BLK, 25.4MM, 15.2M; Sleeving / Tubing Type: Braided; Sleeving Material: PE (Polyester); Sleeving Colour: Black; Internal Diameter: 50.8mm; Length - Metric: 15.2m; Length - Imperial: 50ft; Product Range: -; SVHC

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZGRP11/2-BK007
  • ZGRP11/2BK007
  • ZGRP112BK007