Alpha Wire PNS1/2 SL080

Cable Gland Slate (10 Pieces per Package) 6-12mm Spiral NPT Plastic Cable Gland
$ 30.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PNS1/2 SL080.

TME

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.04%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Alpha Wire PNS1/2 SL080 provided by its distributors.

Cable Gland Slate (10 Pieces per Package) 6-12mm Spiral NPT Plastic Cable Gland
Alpha Wire Chloroprene Rubber(O O-Ring/seal), Polyamide gland, FITseries, NPT 1/2inThread
CABLE GLAND, POLYAMIDE, IP68 , NPT 1/2, 6.0000 - 12.0000 MM, FIT SERIES
CABLE GLAND 6-12MM 1/2NPT POLY
Cable Gland Clamping range: 6...12 mm Temperature range: -20 ... 100 °C Colour: Slate Material: Polyamide 6 / Chloroprene (CR) Protection rating: IP68 Thread: NPT1/2" Bore hole ø: 21.34 mm Thread length: 15 mm
Cable Gland, Polyamide 6, 6-12Mm, Slate; Thread Size:1/2" Npt; Cable Diameter Min:6Mm; Cable Diameter Max:12Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Slate; Ip/Nema Rating:Ip66, Ip68; Product Range:Fit Pns Seriesrohs Compliant: Yes |Alpha Wire PNS1/2 SL080

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNS1/2-SL080
  • PNS1/2SL080