Alpha Wire M39078 SL005

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
$ 180.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M39078 SL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-4.08%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha WireM13248 SL005
SHLD CABLE, 3COND, 1.32MM2, 30M;
Alpha WireM3828 BK005
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire5383C-BK199
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire M39078 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
MULTI-CONDUCTOR TRAY CABLE, 16AWG/3C TC, UNSHIELDED, UL, PVC SLATE
AE TRAY CABLE, M39078 SLATE 100 FT 3CDR16AWG (19/29) Removed 4/21/23
Power Limited Tray Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Unshielded Multiconductor; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39078-SL005
  • M39078SL005