Alpha Wire M39074 SL005

3 Slate Poly-Vinyl Chloride (PVC) 7/32 Multi-Conductor Cable 100.0' 30.5m 20AWG 300V -20C~105C
$ 126.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M39074 SL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-52.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha WireM39116 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5053C BK199
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5153C-BK199
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire M39074 SL005 provided by its distributors.

3 Slate Poly-Vinyl Chloride (PVC) 7/32 Multi-Conductor Cable 100.0' 30.5m 20AWG 300V -20C~105C
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
MULTI-CONDUCTOR TRAY CABLE, 20AWG/3C TC, UNSHIELDED, UL, PVC SLATE
Power Limited Tray Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Unshielded Multiconductor; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39074-SL005
  • M39074SL005